2150013-2
OC-AT-E-FA-080F130F-001-0005
Enhance your assembly process with these high-performance Applicators, designed for precise termination tasks. Featuring two Terminator options with 30 mm (1.12") and 40 mm (1.62") strokes, they ensure accurate and efficient application of connectors. Operated pneumatically for seamless functionality, these devices meet RoHS compliance standards, guaranteeing environmentally friendly production. Elevate your workflow with the OC-AT-E-FA-080F130F-001-0005 Applicators, a must-have in any modern assembly setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150013-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150013-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |