2150024-1
OCEAN_2.0_APPLICATOR-E-062F110F
Upgrade your OCEAN_2.0_APPLICATOR with these essential components for precise and efficient operation. Choose between the 30mm (1.12") or 40mm (1.62") Stroke Terminator for optimal performance. Crafted for mechanical feed systems, these terminators ensure seamless functionality. Enjoy peace of mind knowing that these applicator accessories are RoHS compliant, offering eco-friendly and safe usage. Elevate your production process with these high-quality components, a must-have for any industrial setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150024-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150024-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |