2150024-2
OCEAN_2.0_APPLICATOR-E-062F110FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-062F110FA. This versatile tool is designed for precision application, featuring a choice of terminator types for different stroke lengths – 30mm (1.12") and 40mm (1.62"). Operated with ease through pneumatic feed, it ensures efficient and consistent results. With its compliance with RoHS regulations, you can trust in both its performance and environmental responsibility. Suitable for various industries, this applicator is a valuable addition to your toolkit for seamless connector installation. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-062F110FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150024-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150024-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |