2150030-1

OCEAN_2.0_APPLICATOR-E-091F130F

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-091F130F, a versatile tool designed for precision and efficiency. This applicator features two different stroke terminators, offering flexibility in operation with options for both 30mm and 40mm strokes. With a mechanical feed type, it ensures consistent and reliable performance. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Perfect for a variety of applications, this applicator is a valuable addition to any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150030-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150030-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2018E-18-015593 - Product Improvement. OCEAN applicator 2150030 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Download
10/10/2018E-18-014234 - Product Improvement. OCEAN applicator 2150030 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Download
07/29/2016E-16-009661 - Product Improvement. Corrected error from previous ECR.Download
06/30/2016E-16-009120 - Product Improvement. Added slug spacer to cri mp terminal 160389.Download
12/31/2015E-15-016848 - Product Improvement. Added new terminals to Ocean Applicator drawing 2150030. Also added lubricator for better crimping performance.Download