2150036-2
OC-AT-E-FA-070F140F-001-0046
Enhance your production line efficiency with our high-performance Applicators. Designed for precision and reliability, these tools are essential for seamless termination processes. Equipped with 30mm and 40mm Stroke Terminators, they ensure accurate and consistent results every time. Operating on pneumatic feed for smooth functionality, they are crafted to meet the highest standards of quality and performance. Compliant with RoHS regulations, they are not only efficient but also environmentally friendly. Elevate your connectivity solutions with these essential tools, a must-have for any manufacturing environment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150036-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150036-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |