2150040-2
OCEAN_2.0_Applicator-E-080F140F
Enhance your assembly line efficiency with the OCEAN 2.0 Applicator-E-080F140F. This versatile tool is a game-changer in precision application, featuring both 30mm (1.12") and 40mm (1.62") stroke terminators for ultimate flexibility. Powered by a pneumatic feed, it ensures smooth and consistent operation while meeting RoHS compliance standards. Perfect for various industries, this applicator is a must-have for any workspace in need of reliable and high-performance equipment. Elevate your productivity with the OCEAN 2.0 Applicator-E-080F140F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150040-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150040-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |