2150042-1
OCEAN_2.0_APPLICATOR-E-110F180F
Introducing the OCEAN 2.0 APPLICATOR-E-110F180F, a versatile tool designed for precision in your application needs. Engineered for efficiency, this applicator features two terminator types, with options for a 30mm (1.12") or 40mm (1.62") stroke, allowing for customizable operation. Its mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmentally friendly use. Perfect for a wide range of tasks, from industrial to DIY projects, this applicator is a must-have in your arsenal. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-110F180F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150042-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150042-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-015548 - Product Improvement. OCEAN applicator 2150042 and 2150074 have been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
11/23/2017 | E-17-010058 - Product Improvement. Item 65, Terminal Holddown, part number 1901681-5 was change. Change was to ensure clearance with slug blade. | Download |
03/31/2016 | E-16-003373 - Product Improvement. OCEAN 2150042 updated shear depressor for shear timing. OCEAN 2150042 updated ram washer to achieve crimp height reference settings. | Download |