2150043-1

OCEAN_2.0_APPLICATOR-E-062F070O

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-062F070O. This high-quality applicator is designed for precision and efficiency, making it an essential tool for any production line. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility to suit your specific needs. Featuring a mechanical feed type and full compliance with RoHS standards, you can trust in its performance and environmental responsibility. Elevate your workflow with this reliable tool, a must-have for connectors and other electronic components assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150043-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150043-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: