2150057-2
OCEAN_2.0_APPLICATOR-E-110F180F
Upgrade your assembly process with the OCEAN_2.0_APPLICATOR-E-110F180F, a versatile tool for seamless terminations. With options for both 30mm and 40mm stroke terminators, this pneumatic applicator ensures precision and efficiency. Its compliance with RoHS regulations guarantees environmental responsibility. Perfect for a wide range of applications, this tool is a must-have for any production setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150057-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150057-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |