2150059-2

OCEAN_2.0_APPLICATOR-E-062F130F

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-062F130F, a versatile tool designed for precision and efficiency. This applicator is perfect for a wide range of tasks, offering both 30 mm (1.12") and 40 mm (1.62") stroke terminators for added flexibility. With a pneumatic feed type, it ensures smooth and consistent operation, making it a reliable choice for your production needs. Plus, rest assured that this applicator is ROHS compliant, meeting strict environmental standards. Elevate your workflow with this essential tool from our range of applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150059-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150059-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: