2150062-2
OCEAN_2.0_APPLICATOR-E-150F220FA
Enhance your production line efficiency with the cutting-edge OCEAN_2.0_APPLICATOR-E-150F220FA. This advanced applicator, perfect for a wide range of assembly tasks, features a pneumatic feed for seamless operation. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers precise and consistent performance. Designed with RoHS compliance in mind, this applicator ensures both quality and environmental responsibility. Elevate your manufacturing process with this essential tool, available in the Connectors, Tools, and Applicators category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150062-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150062-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |