2150064-1
OCEAN_2.0_Applicator-E-090F130F
Introducing the OCEAN 2.0 Applicator, a versatile tool for precision applications. With two available terminator types – 30 mm (1.12") and 40 mm (1.62") stroke terminators – this applicator offers flexibility for various tasks. Featuring a mechanical feed type, it ensures consistent and efficient operation. ROHS compliant for environmentally conscious practices. Ideal for use in the connectors, tools, and products categories. Elevate your application game with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150064-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150064-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |