2150064-2
OCEAN_2.0_Applicator-E-090F130F
Enhance your assembly line efficiency with the OCEAN_2.0 Applicator-E-090F130F. This versatile tool is a game-changer for applying terminators, offering precise and consistent performance. With options for both 30mm and 40mm stroke terminators, it caters to a range of applications. Powered by pneumatic feed, it ensures smooth operation every time. Its compliance with RoHS standards guarantees a sustainable and environmentally friendly choice. Perfect for use in various industries, the OCEAN_2.0 Applicator-E-090F130F is a must-have for any production setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150064-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150064-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |