2150069-2

OCEAN-2.0-APPLICATOR-S-120F180FA

Enhance your application process with the OCEAN-2.0-APPLICATOR-S-120F180FA, a versatile tool designed for precision and efficiency. This applicator features a pneumatic feed type, ensuring smooth and reliable operation. With options for a 30mm or 40mm stroke terminator, it offers flexibility for various tasks. ROHS compliant, you can trust in its quality and environmental responsibility. Perfect for connectors and tools, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-120F180FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150069-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150069-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: