2150073-1
OCEAN_2.0_Applicator-E-100F140F
Enhance your assembly process with the OCEAN 2.0 Applicator-E-100F140F, a high-performance tool designed for precision application tasks. This innovative device, suitable for use with a variety of connectors, features two stroke terminators - one with a 30mm reach and the other with a 40mm reach, ensuring accurate and consistent crimping results. With a mechanical feed type, it offers reliable operation and is compliant with RoHS regulations, making it a sustainable choice for your workflow. Elevate your production efficiency with this essential tool, a must-have in any professional assembly environment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150073-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150073-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |