2150073-2
OCEAN_2.0_Applicator-E-100F140F
Enhance your production process with the OCEAN_2.0 Applicator-E-100F140F, a versatile tool ideal for various applications. Designed for efficiency, this applicator features options for a 30 mm (1.12") or 40 mm (1.62") stroke terminator, providing precise control. With pneumatic feed capabilities, it ensures smooth and consistent operation. Rest assured, this tool complies with RoHS standards, making it environmentally friendly. Perfect for use in the manufacturing industry, this applicator is a must-have for any workspace. Elevate your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150073-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150073-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |