| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150075-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150075-1 |
2150075-1
Specifications
Detailed Description
Elevate your assembly process with the cutting-edge OCEAN_2.0_APPLICATOR-E-130F240F. This high-quality applicator is designed for precision and efficiency, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator to accommodate a variety of applications. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in the manufacturing industry, this applicator is a versatile tool that guarantees seamless operations.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2017 | E-17-014260 - Product Improvement. OCEAN Applicator, 2150075, Removed Item 2, Crimper Spacer, p/n 455888-1. Added Item 73, Wire Depressor, p/n 2119791-9. This change is an enhancement over the current design to help prevent wire stranding. No change necessary to current design. | Download | |||


