2150080-2
OCEAN_2.0_APPLICATOR-E-110F140FA
Introducing the Ocean 2.0 Applicator, a cutting-edge tool for precision application. Designed for efficiency and accuracy, this applicator is a must-have for your industrial or manufacturing needs. With options for 30mm and 40mm stroke terminators, it offers versatility to suit various tasks. Operated by pneumatic feed, it ensures smooth and consistent performance. Made with high-quality materials and built to last, this applicator is a reliable companion for your projects. Upgrade your workflow with the Ocean 2.0 Applicator and experience seamless application like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150080-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150080-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |