2150084-1
OC-AT-E-FM-100F180F-001-0051
Experience precise and efficient termination with our OC-AT-E-FM-100F180F-001-0051 Applicators. Designed for seamless integration, these applicators ensure smooth operation with their 30mm (1.12") and 40mm (1.62") Stroke Terminators. Utilizing a Mechanical feed type, they offer reliable performance while meeting RoHS compliance standards. Perfect for a variety of applications in the connector industry, these applicators are a must-have tool for any professional workspace. Elevate your termination process with ease and accuracy using our high-quality Applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150084-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150084-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |