2150084-2
OC-AT-E-FA-100F180F-001-0051
Enhance production efficiency with our OC-AT-E-FA-100F180F-001-0051 applicators, designed for seamless termination processes. Featuring two terminator types with 30mm (1.12") and 40mm (1.62") strokes, these pneumatic applicators offer versatile functionality. With ROHS compliance ensuring environmental responsibility, they are a reliable choice for various industries. Elevate your assembly line with these high-performance tools, a must-have in the world of connectors and electronic components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150084-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150084-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |