2150085-2
OCEAN_2.0_Applicator-E-062F090F
Enhance your production efficiency with the OCEAN_2.0_Applicator-E-062F090F, a versatile tool designed for precision applications. This applicator, suitable for use in various industries, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering flexibility in operation. Powered by a pneumatic feed system, it ensures smooth and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Add this essential tool to your workspace and experience seamless connectivity with every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150085-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150085-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |