2150086-2
OCEAN-2.0-APPLICATOR-E-090F100OA
Elevate your application process with the OCEAN-2.0 Applicator, a cutting-edge tool designed for precision and efficiency. This innovative device features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Powered by a pneumatic feed system, it delivers seamless operation while maintaining environmental responsibility with its RoHS compliance. Perfect for a wide range of applications in the Products, Connectors, and Tools industries, the OCEAN-2.0 Applicator is a must-have for any professional seeking top-notch performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150086-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150086-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |