2150091-2
OCEAN-2.0-APPLICATOR-E-070F100FA
Introducing the cutting-edge OCEAN-2.0-APPLICATOR-E-070F100FA, a revolutionary tool in the world of connectors and tools. This advanced applicator features two durable terminator types, with a 30mm (1.12") stroke and a 40mm (1.62") stroke, providing unparalleled precision in your work. Operated by a pneumatic feed, it ensures efficient and seamless performance every time. What's more, this applicator is fully compliant with RoHS regulations, guaranteeing its environmental responsibility. Elevate your workflow with the OCEAN-2.0-APPLICATOR-E-070F100FA, the ultimate solution for all your application needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150091-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150091-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |