2150097-1
OCEAN-2.0-APPLICATOR-E-100F
Enhance your production process with the OCEAN-2.0 Applicator E-100F. Designed for precision and efficiency, this applicator is a game-changer for any assembly line. With multiple terminator options available, including 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Its mechanical feed type ensures consistent and reliable operation, while its ROHS compliance guarantees environmental responsibility. Perfect for use in various industries, this applicator is a must-have for seamless connector and tool assembly. Upgrade your workflow today with the OCEAN-2.0 Applicator E-100F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150097-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150097-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |