2150108-1
OCEAN_2.0_Applicator-E-062F100F
Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. This high-performance device is essential for applying terminators with either a 30mm (1.12") or 40mm (1.62") stroke, guaranteeing seamless results every time. Its mechanical feed system ensures smooth operation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various industries, the OCEAN 2.0 Applicator is a must-have for any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150108-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150108-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |