2150110-2

OCEAN_2.0_Applicator-E-180F

Enhance your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. Featuring a smooth E-180F action, this tool ensures seamless operation for optimal results. Compatible with 30mm and 40mm Stroke Terminators, it offers versatility for various projects. Powered by pneumatic feed, it delivers consistent performance with minimal effort. A must-have for any professional workspace, this applicator is a game-changer in the world of connectors and tools. Upgrade your toolkit today and experience the difference.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150110-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150110-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: