2150129-2
OCEAN_2.0_APPLICATOR-E-110F180OA
Introducing the OCEAN 2.0 APPLICATOR-E-110F180OA, a versatile tool for precise termination in your assembly processes. This high-performance applicator boasts compatibility with two terminator types - a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator - ensuring flexibility in your applications. Powered by a pneumatic feed system, it delivers efficient operation with minimal effort. Rest assured, this applicator is fully RoHS compliant, meeting stringent environmental standards. Perfect for use in various industries, it's a valuable addition to your toolkit for seamless connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150129-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150129-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |