2150131-2
OCEAN_2.0_APPLICATOR-E-090F140FA
Elevate your assembly process with the Ocean 2.0 Applicator, a versatile tool designed for precision and efficiency. With options for both 30 mm and 40 mm stroke terminators, this pneumatic device ensures seamless operation for a variety of applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for connectors and other components, the Ocean 2.0 Applicator is a must-have for any production line. Upgrade your workflow today with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150131-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150131-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |