2150135-2

OCEAN-2.0-APPLICATOR-E-110F180F

Enhance your assembly process with the OCEAN-2.0-APPLICATOR-E-110F180F. This versatile tool is designed for precision application, featuring a 30mm (1.12") or 40mm (1.62") stroke terminator for efficient operation. With a pneumatic feed type, it ensures smooth and consistent performance. Perfect for various connector applications, this applicator is a valuable addition to any toolkit. Upgrade your workflow with this essential tool for optimal results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150135-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150135-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: