2150137-2
OCEAN_2.0_Applicator-E-220F
Upgrade your assembly process with the cutting-edge OCEAN 2.0 Applicator-E-220F. This advanced tool is designed for precision and efficiency, featuring a Pneumatic feed type for seamless operation. Equipped with terminator_type options for 30 mm (1.12") and 40 mm (1.62") strokes, it offers versatility to suit your specific needs. RoHS compliance ensures environmental responsibility. Elevate your workflow with this essential piece of equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150137-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150137-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |