2150155-1
OCEAN_2.0_APPLICATOR-E-080F110OV
Enhance your application process with the OCEAN_2.0_APPLICATOR-E-080F110OV, a versatile tool designed for precision. This applicator, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensures accurate and consistent results every time. With a mechanical feed type and RoHS compliance, it offers both efficiency and environmental responsibility. Perfect for various industries, this applicator is a must-have for any professional toolkit. Upgrade your workflow with this essential device and experience seamless performance like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150155-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150155-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |