2150155-2
OCEAN_2.0_APPLICATOR-E-080F110OVA
Enhance your assembly efficiency with the OCEAN 2.0 APPLICATOR-E-080F110OVA. This versatile tool is perfect for a wide range of applications, offering precise control and consistent results. With options for both 30mm and 40mm stroke terminators, it can accommodate various project requirements. Its pneumatic feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. A must-have for any professional workspace, this applicator is a valuable addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150155-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150155-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |