2150157-1
OCEAN_2.0_APPLICATOR-E-110F140OV
Upgrade your assembly line with the cutting-edge OCEAN_2.0_APPLICATOR-E-110F140OV. This high-performance applicator is designed for precision and efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. Its mechanical feed type ensures smooth operation, while its ROHS compliance guarantees environmental responsibility. Perfect for a wide range of applications, this applicator is a must-have tool for any industrial setting. Elevate your workflow with this top-of-the-line solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150157-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150157-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |