2150157-2
OCEAN_2.0_APPLICATOR-E-110F140OVA
Enhance your application precision with the OCEAN 2.0 APPLICATOR-E-110F140OVA. This advanced tool is designed for seamless terminator termination, offering 30mm and 40mm stroke options for optimal performance. Operating on a pneumatic feed system, it ensures efficient and reliable functionality. With its RoHS compliance, you can trust in its environmental responsibility. Perfect for a range of tasks, this applicator is a must-have for professionals in the industry. Elevate your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150157-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150157-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-181349 - Part clarification. Updated item 11, PLATE, REAR SHEAR, P/N 240833-4, item 23, PLATE, STRIP HOLD-DOWN, P/N 240825-1 This change is an improvement over the current design resulting in the optimization of the bend requirement. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |