2150193-1
OCEAN-2.0-APPLICATOR-E-080F110OV
Upgrade your assembly line with the OCEAN-2.0 APPLICATOR-E-080F110OV, a high-performance tool designed for precision termination tasks. This advanced applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, making it versatile for various termination jobs. With a durable mechanical feed system, it ensures consistent and efficient operation. Plus, it's RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your production process with this essential tool, perfect for connectors and other electronic components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150193-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150193-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |