2150193-2
OCEAN-2.0-APPLICATOR-E-080F110OVA
Enhance your application process with the cutting-edge OCEAN-2.0 APPLICATOR-E-080F110OVA. Designed for precision and efficiency, this applicator is a game-changer in the world of automation. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it ensures consistent and accurate results every time. Operated through a pneumatic feed type, it guarantees smooth and reliable performance. With full RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your production with this essential tool in the Products, Connectors, and Tools categories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150193-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150193-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |