2150195-2
OC-AT-E-FA-110F140OV-001-0056
Enhance your assembly processes with our versatile Applicators, designed for precise and efficient termination tasks. This model features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to various termination requirements with ease. Operating on a Pneumatic feed type, it ensures smooth and consistent performance. Rest assured of its compliance with RoHS standards, guaranteeing environmentally responsible manufacturing practices. Elevate your workflow with this essential tool, a must-have for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150195-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150195-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |