2150199-1
OCEAN_2.0_APPLICATOR-E-110F180F
Introducing the OCEAN 2.0 APPLICATOR-E-110F180F, a versatile tool designed for precision in your application needs. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator ensures efficient and accurate operation. Its mechanical feed type guarantees consistent performance, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of connectors and tools, the OCEAN 2.0 APPLICATOR-E-110F180F is a must-have for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150199-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150199-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |