2150219-2
OCEAN_2.0_APPLICATOR-E-080FA
The OCEAN 2.0 APPLICATOR-E-080FA, a versatile tool designed for precision in your assembly work. This supplier-made applicator boasts top-of-the-line features, including a choice of 30mm (1.12") or 40mm (1.62") Stroke Terminator for enhanced customization. Operated with pneumatic feed technology, it ensures seamless and efficient application processes. Perfect for use in various industries, this RoHS-compliant applicator is a must-have for your toolkit. Explore its capabilities in handling connectors and other components, making intricate tasks a breeze. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-E-080FA and experience professional-grade performance like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150219-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150219-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |