| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150236-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150236-1 |
2150236-1
Specifications
Detailed Description
The OCEAN 2.0 APPLICATOR-E-062F090F is a versatile tool designed for precision in terminating applications. With options for both a 30mm (1.12") and 40mm (1.62") stroke terminator, it offers flexibility to suit various termination needs. Its mechanical feed type ensures consistent and reliable performance. Ideal for use in a wide range of industries, this applicator is a valuable addition to any toolkit. Non-RoHS compliant. Explore our selection of connectors, tools, and applicators for more essential products.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2020 | E-20-003088 - Product Improvement. OCEAN applicator 250236 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly, terminal drag plate function and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specificaƟon | Download | |||


