2150236-2
OCEAN_2.0_APPLICATOR-E-062F090F
Enhance your production efficiency with the cutting-edge OCEAN 2.0 APPLICATOR-E-062F090F. This advanced tool, designed for precise and effortless application, is a game-changer in the realm of connectivity solutions. Featuring a pneumatic feed type and offering compatibility with 30mm and 40mm stroke terminators, it ensures seamless operations in various settings. With its ROHS compliance and robust construction, this applicator guarantees both performance and environmental responsibility. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-062F090F, a must-have for any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150236-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150236-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2020 | E-20-003088 - Product Improvement. OCEAN applicator 250236 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly, terminal drag plate function and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specificaƟon | Download |