2150237-2
OCEAN_2.0_APPLICATOR-E-130F210O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-130F210O. This versatile tool, designed for precise and efficient application, is a must-have for any production line. With two available terminator types, including a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, it offers flexibility for various tasks. Operating on a pneumatic feed type, it ensures consistent performance while meeting RoHS compliance standards. Elevate your workflow with this essential tool from our range of high-quality applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150237-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150237-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |