2150240-2
OCEAN_2.0_APPLICATOR-E-150F220FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-150F220FA, a cutting-edge tool designed for precision application. This innovative device, suitable for a range of industries, features a pneumatic feed system for seamless operation. Equipped with both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility and efficiency in every task. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Discover a new level of performance with this essential tool, perfect for connectors and various assembly applications. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-150F220FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150240-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150240-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |