2150250-1
OC-AT-E-FM-110F220F-001-0046
Enhance your assembly process with our precision-engineered Applicators, designed to streamline the termination of connectors. Featuring a versatile selection of terminator types, including 30 mm (1.12") and 40 mm (1.62") stroke terminators, these tools ensure accurate and efficient termination every time. With a mechanical feed type, they offer consistent performance for your manufacturing needs. Compliant with industry standards, these applicators are essential for achieving high-quality results in connector termination. Explore our range of products for all your assembly requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150250-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150250-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |