| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150256-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150256-2 |
2150256-2
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-140F160FA, an essential tool for precision termination tasks. This versatile applicator offers seamless operation with a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, ensuring accurate and efficient results every time. Powered by pneumatic feed technology, it guarantees smooth and reliable performance, while its RoHS compliance underscores our commitment to sustainability. Elevate your workflow with this indispensable tool, a must-have for any professional in the connectors and tools industry.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2019 | E-18-017906 - Product Improvement. OCEAN applicator 2150256 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


