2150257-1
OCEAN_2.0_APPLICATOR-E-100F180F
Introducing the OCEAN 2.0 APPLICATOR-E-100F180F, a versatile tool for precise termination in your production process. This applicator is designed for efficiency, with options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, allowing you to customize the tool to your specific needs. Its mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Perfect for use in a variety of industries, this applicator is a valuable addition to any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150257-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150257-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |