2150257-2
OCEAN_2.0_APPLICATOR-E-100F180FA
Experience precision and efficiency with the OCEAN 2.0 APPLICATOR-E-100F180FA. This advanced applicator is perfect for a wide range of industrial applications, offering seamless operation with its pneumatic feed type. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it ensures accurate and consistent results every time. Designed for optimal performance, this applicator is a must-have tool for professionals in the field. Rest assured, it complies with RoHS regulations, making it a reliable and environmentally friendly choice. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-100F180FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150257-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150257-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |