2150261-2
OCEAN_2.0_APPLICATOR-E-070F100OVA
Introducing the OCEAN 2.0 APPLICATOR-E-070F100OVA, a versatile tool designed to streamline your assembly process. This high-quality applicator, suitable for a wide range of tasks, features both 30mm (1.12") and 40mm (1.62") stroke terminators, allowing for precise and efficient operation. With a pneumatic feed type, it offers optimal performance while ensuring ease of use. Rest assured, this product is fully compliant with RoHS regulations, making it a responsible choice for environmentally conscious operations. Whether you're in the manufacturing, electronics, or automotive industry, this applicator is a must-have for enhancing productivity and accuracy in your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150261-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150261-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |