2150279-1
OC-AT-E-FM-080F130F-001-0047
Enhance your termination process with precision and efficiency using the OC-AT-E-FM-080F130F-001-0047 applicator. Designed for seamless performance, this mechanical feed tool features a 30mm (1.12") stroke terminator for accurate termination of connectors. With a 40mm (1.62") stroke terminator also included, it offers versatility for various termination tasks. RoHS compliant, this applicator ensures environmentally friendly operation. Perfect for professionals in the field, it guarantees reliable and consistent results every time. Elevate your connector termination experience with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150279-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150279-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |