2150283-1
OCEAN-2.0-APPLICATOR-E-080F130F
Enhance your assembly process with the OCEAN-2.0 Applicator, a high-quality tool designed for precision and efficiency. This versatile device features two interchangeable terminator types, offering both 30mm and 40mm stroke options to suit your specific needs. With a mechanical feed system, it ensures smooth and consistent operation, making it perfect for a wide range of applications. Compliant with RoHS standards, you can trust in its environmental responsibility. Elevate your workflow with this essential tool in the Products, Connectors, and Tools category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150283-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150283-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2019 | E-19-000292 - Product Improvement. OCEAN applicator 2150283 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |